
Texas Instruments UC2573DG4 technical specifications.
| Package/Case | D |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 115kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2573DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.