Texas Instruments UC2573NG4 technical specifications.
| Package/Case | P |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 300kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2573NG4 to view detailed technical specifications.
No datasheet is available for this part.