
Adjustable positive output DC-DC boost controller, operating from 3V to 40V input, delivering up to 3A output current. Features a maximum output voltage of 60V and up to 80% efficiency. Packaged in a TO-220-5 configuration, this lead-free, RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments UC2577T-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 80% |
| Height | 8.51mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Weight | 0.068079oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2577T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
