
Adjustable DC-DC switching regulator with a maximum output current of 3A and a maximum output voltage of 60V. Features a 62kHz switching frequency and a boost topology. Operates with an input voltage range of 3V to 40V and is housed in a 5-pin TO-220 package. Maximum operating temperature reaches 125°C.
Texas Instruments UC2577T-ADJG3 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC2577-ADJ |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.068079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2577T-ADJG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
