Adjustable positive boost DC/DC controller and regulator in a TO-263-5 package. Features a wide input voltage range of 3V to 40V and an adjustable output voltage up to 60V. Delivers up to 3A output current with 80% efficiency. Operates across a temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Texas Instruments UC2577TDKTTT-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 80% |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.051355oz |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2577TDKTTT-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.