
Texas Instruments UC2577TDKTTT-ADJG3 technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.051355oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2577TDKTTT-ADJG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
