
Texas Instruments UC2578DP technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2578DP to view detailed technical specifications.
No datasheet is available for this part.