
Texas Instruments UC2578DPTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 120kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UC2578 |
| Weight | 0.00552oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2578DPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
