The UC2584DW is a 16-pin industrial DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 14V and 16V. This device is packaged in a 7.5mm wide, 10.365mm long R-PDSO-G16 package. It features a single function and is designed for industrial applications.
Texas Instruments UC2584DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.365 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 14 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC2584DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.