
Texas Instruments UC2625DWTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2625 |
| Supply Current | 14.5mA |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
