The UC2625N is a single output power management IC from Texas Instruments, featuring a maximum output current of 200mA and a maximum output voltage of 50V. It operates within a temperature range of -40°C to 85°C and is packaged in a PDIP format for through-hole mounting. This device is compliant with RoHS regulations and is available in rail or tube packaging.
Texas Instruments UC2625N technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 50V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.