
Texas Instruments UC2625NG4 technical specifications.
| Package/Case | PDIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Voltage | 50V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.