
The UC2625Q is a single motor driver IC from Texas Instruments, packaged in a 28-pin PLCC. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device can supply up to 200mA of current and has a maximum output voltage of 50V. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 10V.
Texas Instruments UC2625Q technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2625Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.