The UC2625QTR is a power management IC from Texas Instruments, designed for motor driver applications. It operates within a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 18V. The IC is mounted on a surface mount PLCC package and has a supply current of 30mA. The UC2625QTR is not RoHS compliant.
Texas Instruments UC2625QTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2625QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.