Texas Instruments UC2637QG3 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 13.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2637 |
| Supply Current | 8.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2637QG3 to view detailed technical specifications.
No datasheet is available for this part.