
The UC2638DW is a motor driver IC from Texas Instruments, packaged in a 20-pin SOIC package. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device has a maximum collector current of 250mA and a supply current of 23mA. It is available in a lead-free package and is suitable for surface mount applications.
Texas Instruments UC2638DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Collector Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.020071oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2638DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.