
Dual-channel gate driver IC featuring independent channels, each capable of 1.5A output current. Operates with a supply voltage range of 5V to 40V, with a typical operating voltage of 20V. Offers a 65ns fall time and 0.18µs turn-off delay time. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments UC2707DW technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 65ns |
| Input Current | 12mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.5A |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Output Current | 1.5A |
| Output Type | TOTEM POLE |
| Output Voltage | 2.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 0.00018ms |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2707DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
