
Texas Instruments UC2708NEG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2708NEG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.