
Dual-channel gate driver IC featuring independent channels, capable of delivering 1.5A maximum output current per channel. Operates with a supply voltage range of 5V to 40V, with a regulated 5V output. Offers a propagation delay of 25ns and a fall time of 80ns. Packaged in an 8-PDIP through-hole mount, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments UC2709N technical specifications.
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 80ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2709N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
