
Dual high-side FET driver IC featuring two independent outputs. Operates with a supply voltage range of 5V to 40V, delivering a maximum output current of 1.5A. Offers a propagation delay of 25ns and a fall time of 80ns. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 1W and operates within a temperature range of -40°C to 85°C.
Texas Instruments UC2709NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 12mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2709NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.