Texas Instruments UC27131NG4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Max Input Voltage | 65V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Supply Current | 2.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 65V |
| Output Current | 300mA |
| Output Current per Channel | 300mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC27131 |
| Supply Current | 2.5mA |
| Turn-On Delay Time | 6000ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC27131NG4 to view detailed technical specifications.
No datasheet is available for this part.