
Dual-channel gate driver IC featuring synchronous channels, capable of 1A output current with a 2A maximum. Operates from a 7V to 20V supply voltage, consuming 24mA maximum supply current. Offers a 1MHz operating frequency with a 100ns propagation delay and 60ns fall time. Packaged in an 8-SOIC surface-mount package, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Texas Instruments UC2714DG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2714DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
