
Texas Instruments UC2714DPG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2714DPG4 to view detailed technical specifications.
No datasheet is available for this part.
