
Texas Instruments UC2714DPTR technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2714DPTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.