
Dual complementary switch FET drivers with an auxiliary output, designed for through-hole mounting in an 8-PDIP package. Features a 1MHz operating frequency, 2A maximum output current, and 100ns propagation delay. Operates from a 7V to 20V supply voltage range with a typical 15V operating voltage. Includes 2 drivers and 2 outputs, with fall time specified at 60ns. This component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments UC2715N technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2715N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.