
Dual low-side gate driver IC with a 1MHz switching frequency. Features a 2A maximum output current and operates from a 7V to 20V supply voltage. Includes two drivers with a 100ns propagation delay and 60ns fall time. Packaged in an 8-pin PDIP for through-hole mounting.
Texas Instruments UC2715NG4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 24mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Turn-On Delay Time | 100ns |
| Weight | 0.018646oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2715NG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.