
High-speed PWM controller featuring a 1MHz maximum frequency and 45% typical duty cycle, supporting up to 100% maximum duty cycle. This double-ended controller operates from a 9V to 30V supply voltage, delivering 500mA output current at a 13.5V output voltage. Designed for Boost, Flyback, and Push-Pull topologies, it offers a 60ns fall time and operates within a -40°C to 105°C temperature range. Packaged in a 16-SOIC with lead-free and RoHS compliance, this component is suitable for power management applications.
Texas Instruments UC28025DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Number of Outputs | 2 |
| Operating Supply Current | 1.1mA |
| Output Current | 500mA |
| Output Voltage | 13.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC28025DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
