
The UC28025DWG4 is a dual-output DC/DC controller from Texas Instruments, designed for use in boost, flyback, and push-pull topologies. It operates over a temperature range of -40°C to 105°C and is available in a SOIC package. The device has a maximum supply voltage of 30V and a minimum supply voltage of 9V. It can handle an output current of up to 1.5A and has a power dissipation of 1W.
Texas Instruments UC28025DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Input Current | 25mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC28025DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
