
The UC28025DWR is a dual output DC/DC controller with a 2-phase topology, capable of delivering up to 1.5A at 13V. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The device is packaged in a lead-free SOIC-16 package and is available in quantities of 2000 per reel. It features a synchronous rectifier and is suitable for use in boost, flyback, and push-pull applications.
Texas Instruments UC28025DWR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC28025DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
