
Texas Instruments UC28025DWRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC28025DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.