
Texas Instruments UC28025N technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 60ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC28025N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
