
Texas Instruments UC2823AQG3 technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 2A |
| Output Voltage | 5.15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2823A |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823AQG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.