Texas Instruments UC2823BDWTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823BDWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.