
1MHz PWM controller for DC/DC conversion, featuring an 80% maximum duty cycle and 1.5A output current. Operates with a 30V maximum supply voltage and 10V minimum supply voltage, supporting a positive output configuration. Designed for flyback topologies, this integrated circuit offers a 1MHz operating frequency and a 30ns fall time. It functions within an extended temperature range of -25°C to 85°C and is packaged in a 16-SOIC format.
Texas Instruments UC2823DW technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.