
Texas Instruments UC2823N technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.