
The UC2823Q is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and features a maximum frequency of 1MHz. The device is packaged in a lead-free LCC-20 package and is suitable for surface mount applications. The UC2823Q is RoHS compliant and supports a maximum output current of 1.5A at an output voltage of 13V.
Texas Instruments UC2823Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 138 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2823Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.