
Texas Instruments UC2824DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 500A |
| Output Voltage | 13V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2824DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.