
The UC2824NG4 is a dual boost DC/DC controller from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 30V and can handle an output current of 500mA. The device is packaged in a N-16 package and is available in a rail/tube packaging configuration. The UC2824NG4 is RoHS compliant and has a weight of 0.037172oz. It operates at a maximum frequency of 1MHz and has a duty cycle of 100%.
Texas Instruments UC2824NG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 13V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2824 |
| Topology | Boost |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2824NG4 to view detailed technical specifications.
No datasheet is available for this part.