
1MHz PWM controller for DC/DC power management. Features a 50% maximum duty cycle and dual totem pole outputs, supporting boost, flyback, and push-pull topologies. Operates with a supply voltage range of 12V to 22V and delivers up to 2A output current. Includes UVLO thresholds at 9.2V and 8.4V, with a fall time of 20ns. Packaged in a 16-SOIC for surface mount termination, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments UC2825ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2825ADWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Input Current | 28mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Type | TOTEM POLE |
| Output Voltage | 2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC2825A |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
