
Texas Instruments UC2825ANG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Input Current | 28mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
