
Current Mode PWM Controller, featuring dual outputs and a 2A maximum output current. Operates with a 5.05V to 5.15V output voltage and a 22V maximum supply voltage. This 16-pin SOIC package, with gull-wing leads, is designed for surface mounting and offers a 1000kHz switching frequency. It boasts a minimum duty cycle of 85% and an oscillator accuracy of 400 kHz, with an operating temperature range of -40°C to 125°C.
Texas Instruments UC2825AQDWREPG4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Control Method | Current/Voltage Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Number of PWM Outputs | 2 |
| Output Voltage | 5.05 to 5.15V |
| Output Current | 2000(Max)mA |
| Max Operating Supply Voltage | 22V |
| Maximum Duty Cycle | 85(Min)% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Fall Time | 20ns |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Operating Supply Voltage | 22(Max)V |
| Maximum Supply Current | 36mA |
| Maximum Power Dissipation | 1105mW |
| Oscillator Accuracy | 400kHz |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments UC2825AQDWREPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.