Texas Instruments UC2825BDWTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825BDWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.