
High-performance PWM controller for DC/DC conversion, operating up to 1MHz with an 80% maximum duty cycle. Features a 30V maximum supply voltage and 1.5A output current, supporting Boost, Flyback, and Push-Pull topologies. Includes dual positive outputs and a 9.2V/8.4V UVLO. Packaged in a 16-SOIC, this lead-free component operates from -40°C to 85°C.
Texas Instruments UC2825DW technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Frequency | 1MHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
