
High-performance PWM controller for DC/DC conversion, operating up to 1MHz with an 80% maximum duty cycle. Features include a 30V maximum supply voltage, 1.5A output current, and dual positive outputs. Designed for boost, flyback, and push-pull topologies, this lead-free, RoHS-compliant component is housed in a 16-SOIC package and operates across a -40°C to 85°C temperature range.
Texas Instruments UC2825DWTR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2825DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
