Texas Instruments UC2827DWTR-2 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2827DWTR-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.