
Texas Instruments UC2827N-1G4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 95% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Voltage | 2.5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2827N-1G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
