2.1V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, D2PAK-5
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |