The UC282TDTR-3G3 is a linear voltage regulator with an output voltage of 2.5V and a maximum output current of 3A. It operates within a temperature range of -40°C to 100°C and is packaged in a TO-263-6 case. The device is RoHS compliant and has a quiescent current of 18mA. It is available in a tape and reel packaging with 500 units per package.
Texas Instruments UC282TDTR-3G3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 350mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC282TDTR-3G3 to view detailed technical specifications.
No datasheet is available for this part.