
Texas Instruments UC2833DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Operating Supply Current | 9.5mA |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 3.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.016579oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2833DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
