
The UC2834N is a dual 1.5V fixed output voltage regulator from Texas Instruments. It operates from a 5V to 35V input voltage range and can supply up to 2mA of output current. The device is capable of withstanding a maximum operating temperature of 85°C and has a maximum power dissipation of 1W. The UC2834N is packaged in a 25-unit rail/Tube package and is RoHS compliant.
Texas Instruments UC2834N technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 5.5mA |
| Output Current | 2mA |
| Output Type | Fixed |
| Output Voltage | -2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Weight | 0.037038oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2834N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.